346-028-500-207

Heilind Number:EDA346-028-500-207
Manufacturer:EDAC
Manufacturer Number:346-028-500-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-028-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-500-207

Detailed Description

Enhance connectivity effortlessly with our Card Edge Connectors. Designed for seamless integration in electronic applications, these connectors feature a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a double row configuration and a total of 28 positions, they ensure efficient data transmission. The contact material, made from Copper Alloy, guarantees reliable conductivity. Operating at an amperage of 3 A and with a pitch of .125 inches, these connectors offer high performance. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for various environments. Perfect for PCB assembly, they belong to our extensive range of connectors, catering to your connectivity needs with precision.