M83723/73G1005N L/C

Heilind Number:EDA346-028-500-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G1005N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G1005N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-500-258

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, they offer reliable power transmission. The two-row design with 28 positions allows for efficient signal transfer, while the Copper Alloy contacts ensure optimal conductivity. A pitch of .125 inches and row spacing of .2 inches enable precise alignment on your board. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various industrial applications. Trust in our quality connectors for seamless and dependable board-to-board connections.