346-028-500-602

Heilind Number:EDA346-028-500-602
Manufacturer:EDAC
Manufacturer Number:346-028-500-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-028-500-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-500-602

Detailed Description

Enhance connectivity with our high-performing Card Edge Connectors, designed for seamless integration on PCBs. Boasting a vibrant green color, these connectors offer a durable housing made from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a single row configuration and Copper Alloy contact material, they provide efficient power delivery at 3 A. Featuring 28 positions and a pitch of .125 inches, they facilitate precise connections with ease. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Elevate your connectivity solutions with these essential components.