346-028-500-607

Heilind Number:EDA346-028-500-607
Manufacturer:EDAC
Manufacturer Number:346-028-500-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-028-500-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-500-607

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors feature a single row layout with 28 positions, perfect for streamlined circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage capacity and an operating temperature range of -40 to 105°C, these connectors are ideal for high-performance applications. Whether for prototyping or production, trust in these connectors for efficient board-to-board connectivity.