M83723/73G10206 L/C

Heilind Number:EDA346-028-500-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G10206 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G10206 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-500-802

Detailed Description

Enhance your printed circuit board (PCB) connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a 3 A amperage rating and copper alloy contact material, they ensure reliable power transmission. The two-row layout with 28 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for board-to-board applications, their straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronics project. Elevate your PCB design with our high-quality Card Edge Connectors.