M83723/73G1020N L/C

Heilind Number:EDA346-028-500-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G1020N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G1020N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-500-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for optimal efficiency, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green finish. With a contact material of Copper Alloy, they ensure reliable electrical conductivity. The double-row layout with 28 positions offers ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches make for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you require straight mount orientation or seek to streamline your board-to-board connections, our Card Edge Connectors deliver uncompromising performance. Upgrade your setup today with these essential components.