M83723/73G12038 L/C

Heilind Number:EDA346-028-520-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G12038 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G12038 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-520-101

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row layout with 28 positions, offering optimal performance in compact spaces. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable power transmission with a 3A amperage rating. The green color coding adds a touch of organization, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide operating temperature range of -40 to 105°C, they guarantee stability in diverse environments. Trust in our high-quality connectors for efficient board-to-board connections in your electronic projects.