M83723/73G12039 L/C

Heilind Number:EDA346-028-520-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G12039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G12039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-520-102

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green color, these connectors not only offer functionality but also add a touch of visual appeal. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With a single row layout and 28 positions, they provide ample space for efficient data transmission. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Suitable for a wide range of applications, these connectors are ideal for Board to Board connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and dependable in various environments. Upgrade your electronic assemblies with these high-performance Card Edge Connectors.