M83723/73G1203N L/C

Heilind Number:EDA346-028-520-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G1203N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G1203N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-520-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a single row layout, perfect for efficient board-to-board connections. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable power transmission in any application. The copper alloy contacts, spaced at a .125-inch pitch and .2-inch row spacing, offer exceptional conductivity. With 28 positions and a straight mount orientation, they provide versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for use in a variety of environments. Trust in our quality craftsmanship for your connectivity needs.