M83723/73G1203Y L/C

Heilind Number:EDA346-028-520-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G1203Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G1203Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-520-104

Detailed Description

Enhance your PCB connectivity with these high-performing Card Edge Connectors. Designed for seamless integration, these connectors ensure optimal signal transmission with their Copper Alloy contacts. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in harsh environments. With a pitch of .125 inches and 28 positions in a single row, they offer efficient and reliable board-to-board connections. Operating between -40 and 105°C, they are suitable for a wide range of applications. The vibrant green color adds a touch of visual appeal to your setup, while the straight mount orientation simplifies installation. Upgrade your system with these top-notch connectors for enhanced performance and longevity.