M83723/73G12126 L/C

Heilind Number:EDA346-028-520-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G12126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G12126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-520-107

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a high amperage of 3A, making them ideal for power-hungry applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, they guarantee both durability and reliable conductivity. With a single row layout and a pitch of .125 inches, they ensure efficient signal transmission. Offering 28 positions in a straight mount orientation, they are perfect for diverse PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring precision connectivity. Explore the full range of our Board To Board PCB Connectors and take your designs to the next level.