M83723/73G12127 L/C

Heilind Number:EDA346-028-520-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G12127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G12127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-520-108

Detailed Description

Enhance connectivity in your PCB systems with our Card Edge Connectors. Designed for optimal performance, these connectors feature a single row configuration with 28 positions, ensuring seamless and efficient board-to-board connections. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all operating environments. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors offer reliable conductivity and signal transmission. Their straight mount orientation and .2-inch row spacing provide easy installation and maintenance. Operating within a wide temperature range of -40 to 105°C, they are suitable for various industrial applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.