M83723/73G12128 L/C

Heilind Number:EDA346-028-520-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G12128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G12128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-520-112

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors are not just visually appealing but also reliable, with a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row design and a pitch of .125 inches, they offer seamless integration and efficient signal transmission. Each connector boasts 28 positions, ensuring ample connectivity for your project. The contact material, made of Copper Alloy, guarantees optimal conductivity. Designed for straight mounting orientation, they are easy to install in any setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Elevate your PCB assembly with these essential components.