M83723/73G12129 L/C

Heilind Number:EDA346-028-520-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G12129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G12129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-520-158

Detailed Description

Enhance connectivity with these high-performance Card Edge Connectors, a vital component for seamless PCB integration. Designed for reliability, they boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. The Copper Alloy contacts, with a pitch of .125 inches, facilitate efficient transmission of signals. With 28 positions in a single row and a 3A amperage rating, they offer ample connectivity options while maintaining optimal power distribution. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for diverse environments. Perfect for board-to-board connections, they guarantee secure and stable performance in any electronic setup. Upgrade your connectivity solutions with these green Card Edge Connectors.