M83723/73G1212Y L/C

Heilind Number:EDA346-028-520-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G1212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G1212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-520-202

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a durable housing constructed from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, they provide reliable power transmission at a maximum amperage of 3 A. The .125 inch pitch and .2 inch row spacing ensure seamless integration into your PCB setup. Offering 28 positions for versatile connection options, these connectors guarantee secure and efficient data transfer. Suitable for a wide range of applications, their straight mount orientation and wide operating temperature range from -40 to 105 °C make them a dependable choice for your projects. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.