346-028-520-203

Heilind Number:EDA346-028-520-203
Manufacturer:EDAC
Manufacturer Number:346-028-520-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-028-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-520-203

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each capable of delivering 3A of power, you can rely on seamless data transmission. The .125 inch pitch and .2 inch row spacing offer precise alignment, while the 28 positions cater to your connectivity needs. Whether you require straight or right-angle mounting, these connectors provide flexibility for various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications in demanding environments. Trust in our high-quality connectors to elevate the performance of your electronic devices.