M83723/73G14048 L/C

Heilind Number:EDA346-028-520-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G14048 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G14048 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-520-207

Detailed Description

Upgrade your PCB connections with our Card Edge Connectors. Designed for high performance, these connectors feature a vibrant green color, ensuring easy identification and organization. With an amperage rating of 3 A, they provide reliable power transmission. The sturdy UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Boasting two rows of copper alloy contacts with a .125-inch pitch and .2-inch row spacing, they offer seamless connectivity for up to 28 positions. Suitable for straight mounting orientation, these connectors can withstand extreme temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with these essential components.