M83723/73G1404Y L/C

Heilind Number:EDA346-028-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G1404Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G1404Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-520-258

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant green hue, they add a pop of color to your circuitry. Designed for optimal performance, these connectors offer a maximum amperage of 3 A, ensuring efficient power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows of contacts made from Copper Alloy, these connectors provide secure and reliable connections. The .125-inch pitch and .2-inch row spacing make them suitable for a variety of applications. Boasting 28 positions, they offer ample space for your PCB designs. Whether for industrial or commercial use, these connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105 °C. Explore our range of products to find the perfect solution for your connectivity needs.