M83723/73G14076 L/C

Heilind Number:EDA346-028-520-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G14076 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G14076 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-520-602

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic setups. Sporting a sleek green color, these connectors boast a single row layout with 28 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee reliable performance under varying conditions. The contact material, Copper Alloy, offers optimal conductivity while the .125-inch pitch and .2-inch row spacing facilitate precise board-to-board connections. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are ideal for demanding applications. Trust in their straight mount orientation for easy installation and count on them for secure and stable connectivity in your projects. Welcome to the future of efficient PCB assembly.