346-028-520-603

Heilind Number:EDA346-028-520-603
Manufacturer:EDAC
Manufacturer Number:346-028-520-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-028-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-520-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a robust amperage of 3 A and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 28 positions, they offer ample room for secure connections. The Copper Alloy contact material guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate efficient PCB assembly. Suitable for a wide range of applications, these connectors feature a straight mount orientation and can withstand extreme temperatures ranging from -40 to 105°C. Trust in our top-quality connectors to streamline your board-to-board interconnections.