M83723/73G14078 L/C

Heilind Number:EDA346-028-520-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G14078 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G14078 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-520-604

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green color and constructed from UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and reliability in any application. With a single row layout, they offer efficient power transmission at an amperage of 3 A. The copper alloy contact material guarantees superior conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise PCB connections. Boasting 28 positions, these connectors support complex circuitry with ease. Their straight mount orientation simplifies installation, and an operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Ideal for board-to-board PCB connections, they are a valuable component in any electronic assembly project. Elevate your design with these high-quality connectors, a must-have in the world of advanced technology.