M83723/73G14079 L/C

Heilind Number:EDA346-028-520-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G14079 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G14079 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-520-607

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3A amperage and feature UL 94V-0 Thermoplastic Polyester housing for durability. With a single row configuration and 28 copper alloy contact positions, they ensure seamless data transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee reliability in diverse environments. Upgrade your electronics with these essential components, part of our extensive range of connectors for seamless board-to-board integration.