M83723/73G1407N L/C

Heilind Number:EDA346-028-520-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G1407N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G1407N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-520-608

Detailed Description

Enhance connectivity in your electronic designs with these Card Edge Connectors. Featuring a vibrant green color and crafted with UL 94V-0 Thermoplastic Polyester housing, they ensure both visual appeal and durability. With a single row layout and 28 positions, these connectors offer ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, they are ideal for various applications. Upgrade your PCB setups with these high-performance connectors for enhanced functionality and efficiency.