346-028-520-612

Heilind Number:EDA346-028-520-612
Manufacturer:EDAC
Manufacturer Number:346-028-520-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-028-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-520-612

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors. Featuring a vibrant green color, they offer a sleek and functional design for your electronic projects. With a high amperage rating of 3A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The single-row configuration with 28 positions allows for efficient board-to-board connections. Made of Copper Alloy, the contacts provide excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your PCB. The straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Upgrade your electronic assemblies with these high-quality connectors.