M83723/73G14126 L/C

Heilind Number:EDA346-028-520-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G14126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G14126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-520-658

Detailed Description

Enhance your PCB connectivity with our meticulously crafted Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and boast a robust housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 28 positions, they offer optimal space efficiency without compromising on performance. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing enable precise and secure connections. Engineered for versatility, these connectors support straight mount orientation and can withstand harsh environments with an operating temperature range of -40 to 105°C. Elevate your electronic designs with these essential components, perfect for various applications in the realm of connectors and PCB connectivity.