M83723/73G14127 L/C

Heilind Number:EDA346-028-520-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G14127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G14127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-520-678

Detailed Description

Enhance connectivity with our Card Edge Connectors, an essential component for seamless board-to-board connections. Designed for optimal performance, these connectors feature a single row layout with 28 positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments, while the copper alloy contacts provide high conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is maintained. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in our quality connectors for secure and stable connections in your electronic projects.