M83723/73G14128 L/C

Heilind Number:EDA346-028-520-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G14128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G14128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-520-802

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, they offer durability and reliability for a wide range of applications. With a double-row design and 28 positions, these connectors provide ample connectivity options. The copper alloy contacts ensure efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for both standard and extreme environments. Trust in these connectors for secure and high-performance board-to-board connections.