M83723/73G1412N L/C

Heilind Number:EDA346-028-520-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G1412N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G1412N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-520-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a current rating of 3 A, they ensure reliable power transmission in any application. The copper alloy contacts, arranged in two rows with 28 positions, guarantee secure and efficient connections. Operating smoothly at temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Their straight mount orientation and .125-inch pitch make for easy installation on your board. Trust in our high-quality connectors to streamline your PCB connections and enhance overall system performance.