M83723/73G14156 L/C

Heilind Number:EDA346-028-520-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G14156 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G14156 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-520-808

Detailed Description

Upgrade your PCB connections with our Card Edge Connectors, designed for optimal performance and durability. These connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a double row layout and 28 positions, they provide ample connectivity for your electronic components. The contact material is high-quality Copper Alloy, promising excellent conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Their .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Trust in our connectors for seamless board-to-board connections in your projects.