M83723/73G14157 L/C

Heilind Number:EDA346-028-520-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G14157 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G14157 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-520-812

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for precision and durability, these connectors boast a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a double-row configuration and 28 positions, they offer ample connectivity options for your circuit board. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors allow for seamless integration onto your board. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105°C ensures performance in even the most demanding environments. Trust in these Card Edge Connectors for efficient and secure board-to-board connections.