M83723/73G14158 L/C

Heilind Number:EDA346-028-520-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G14158 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G14158 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-520-858

Detailed Description

Enhance connectivity with our Card Edge Connectors, featuring a vibrant green hue for easy identification. Designed for optimal performance, these connectors offer a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts, each with 28 positions, they provide secure and efficient board-to-board connections. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation facilitates convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in our high-quality connectors to meet your connectivity needs with precision.