M83723/73G14159 L/C

Heilind Number:EDA346-028-520-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G14159 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G14159 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-520-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in sleek green. Designed for optimal performance, these connectors boast a 3 A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring two rows and 28 positions, with a pitch of .125 in and row spacing of .2 in, they offer seamless integration for your board-to-board connections. Constructed with copper alloy contacts, they provide excellent conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, they are suitable for a wide range of applications. Upgrade your setup with these high-quality connectors, a must-have in any electronic assembly.