M83723/73G1415Y L/C

Heilind Number:EDA346-028-521-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G1415Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G1415Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-521-102

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors in a vibrant shade of Green. Designed for optimal functionality, these connectors feature a single row layout with 28 positions, ensuring seamless integration within your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. The contact material, Copper Alloy, offers superior conductivity, while the .125-inch pitch and .2-inch row spacing facilitate precise alignment on your board. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are reliable even in demanding environments. Their straight mount orientation further simplifies installation, making them essential components for your connectivity needs in various applications. Explore the full range of features and benefits these connectors offer under our Products category. Elevate your design with seamless and efficient board-to-board connections.