346-028-521-103

Heilind Number:EDA346-028-521-103
Manufacturer:EDAC
Manufacturer Number:346-028-521-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-028-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 28 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they guarantee reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating at temperatures ranging from -40 to 105°C, they offer versatility for various applications. The sleek green color adds a touch of vibrancy to your setup. Whether for industrial or commercial use, these connectors are a crucial component for your connectivity needs. Upgrade your systems with our high-quality Card Edge Connectors.