M83723/73G16107 L/C

Heilind Number:EDA346-028-521-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G16107 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G16107 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-521-104

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transfer. With a single row layout and 28 positions, they offer ample space for secure connections on your PCB. The green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial and commercial applications, guaranteeing high performance and longevity. Upgrade your PCB setup with these essential components for seamless and efficient data transmission.