M83723/73G16109 L/C

Heilind Number:EDA346-028-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G16109 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G16109 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-521-108

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a vibrant Green color and a single-row layout, with 28 positions for optimal versatility. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. Each connector features Copper Alloy contacts, guaranteeing efficient power transfer with a 3 A amperage rating. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for a wide range of applications, these connectors offer straight mount orientation and operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with these essential components.