M83723/73G1610N L/C

Heilind Number:EDA346-028-521-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G1610N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G1610N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-521-112

Detailed Description

Enhance connectivity with our Card Edge Connectors, crafted for seamless integration in PCB assemblies. Featuring a vibrant Green hue, these connectors boast a robust design with a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 28 positions, they offer ample space for precise board-to-board connections. The Copper Alloy contact material guarantees reliable performance, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Designed for versatility, these connectors support straight mount orientation and operate flawlessly within a wide temperature range from -40 to 105 degrees Celsius. Ideal for various applications in electronics, they are a vital component for ensuring efficient and secure connectivity. Elevate your PCB designs with these high-quality Card Edge Connectors.