M83723/73G1610Y L/C

Heilind Number:EDA346-028-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G1610Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G1610Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-521-158

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually appealing but also durable, thanks to their UL 94V-0 Thermoplastic Polyester housing material. With a single row design and 28 positions, they provide ample connectivity for your devices. The copper alloy contact material ensures efficient transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting orientation, these connectors can withstand a wide operating temperature range from -40 to 105 °C. Elevate your electronic projects with these reliable and versatile components.