M83723/73G16246 L/C

Heilind Number:EDA346-028-521-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G16246 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G16246 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-521-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually striking but also practical, offering a reliable amperage of 3 A. Crafted with precision, they boast a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts for efficient power transmission. With two rows and 28 positions, they provide ample space for secure connections. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Upgrade your PCB setup with these high-quality connectors for seamless and efficient performance.