M83723/73G16247 L/C

Heilind Number:EDA346-028-521-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G16247 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G16247 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-521-202

Detailed Description

Enhance connectivity with our Card Edge Connectors, essential components for seamless PCB integration. Designed with precision, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. Each connector boasts a contact material of Copper Alloy, ensuring reliable performance. With two rows and a pitch of .125 inches, they offer efficient signal transmission across 28 positions. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in various environments. Trust in our connectors to streamline your board-to-board connections with unparalleled quality and performance.