| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/73G16248 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-028-521-203 |
M83723/73G16248 L/C
| Heilind Number: | EDA346-028-521-203 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/73G16248 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a contact material of Copper Alloy and a 3 A amperage, they ensure reliable conductivity. The 2-row setup with 28 positions allows for efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide secure mounting. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your electronic projects.

