M83723/73G16249 L/C

Heilind Number:EDA346-028-521-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G16249 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G16249 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-521-204

Detailed Description

Enhance connectivity within your electronic setup with our Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a 3 A amperage rating and operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications. The dual-row configuration with 28 positions and a pitch of .125 inches provides ample connectivity options, while the straight mount orientation offers easy installation. Trust in the quality and efficiency of our connectors to streamline your PCB connections seamlessly.