M83723/73G1624Y L/C

Heilind Number:EDA346-028-521-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G1624Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G1624Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-521-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in a variety of environments. With two rows of copper alloy contacts, each with a 3 A amperage rating, they provide secure and efficient power and data transmission. The .125-inch pitch and .2-inch row spacing accommodate precise PCB connections, while the straight mount orientation simplifies installation. Offering 28 positions in total, these connectors are ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, they guarantee seamless functionality even in harsh conditions. Upgrade your connectivity solution with these high-quality Card Edge Connectors.