M83723/73G18086 L/C

Heilind Number:EDA346-028-521-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G18086 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G18086 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-521-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for optimal performance, these green connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a 3A amperage capacity, they provide efficient power transmission. The copper alloy contact material guarantees robust and consistent connections. Offering 28 positions across 2 rows, these connectors have a .125 inch pitch and .2 inch row spacing, facilitating seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Trust in the quality of our connectors to meet your connectivity needs with precision and durability.