M83723/73G18087 L/C

Heilind Number:EDA346-028-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G18087 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G18087 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-521-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a double row configuration and 28 positions, they offer ample space for efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Their straight mount orientation and a pitch of .125 inches, combined with a row spacing of .2 inches, enable easy installation on your PCBs. Trust in our connectors to deliver consistent performance and streamline your board-to-board connections.