M83723/73G18088 L/C

Heilind Number:EDA346-028-521-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G18088 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G18088 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-521-602

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connectors in a sleek green color. Designed for optimal performance, these connectors feature durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliability in any application. With a compact pitch of .125 inches and a single row layout, they offer seamless integration on your board. Boasting 28 positions and a 3A amperage rating, they provide ample connectivity for your devices. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of environments. Elevate your connectivity game with these Card Edge Connectors.