M83723/73G1808N L/C

Heilind Number:EDA346-028-521-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G1808N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G1808N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-521-604

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors offer a sleek and functional addition to your setup. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester, they ensure durability and reliability in various operating environments. The 28 positions, arranged in a single row with a pitch of .125 inches and row spacing of .2 inches, provide ample connectivity options. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission. Suitable for straight mounting orientation, these connectors offer easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for diverse applications in the electronics industry. Elevate your connectivity solutions with these essential components.