M83723/73G1808Y L/C

Heilind Number:EDA346-028-521-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G1808Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G1808Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-521-607

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration on PCBs, they feature a single row layout with 28 positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, offers reliable protection in various operating environments. Each connector boasts a contact material of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Ideal for board-to-board applications, these connectors support an amperage of 3A and can withstand temperatures ranging from -40 to 105°C. Trust in their straight mount orientation for effortless installation and maintenance. Elevate your connectivity solutions with these green Card Edge Connectors.