M83723/73G18146 L/C

Heilind Number:EDA346-028-521-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G18146 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G18146 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-521-608

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a striking shade of green. Engineered for efficiency, each connector features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With a single row layout and 28 positions, they offer seamless integration on your board. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the Straight mount orientation simplifies installation. Designed for reliability, these connectors operate seamlessly in temperatures ranging from -40 to 105°C. Perfect for various applications, they belong to our extensive range of PCB connectors, delivering seamless board-to-board connectivity. Upgrade your setup with these high-performance connectors today.