M83723/73G18147 L/C

Heilind Number:EDA346-028-521-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G18147 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G18147 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-521-612

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration in your electronic assembly. Featuring a vibrant Green hue, these connectors not only offer visual appeal but also deliver reliable performance with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. With a single row configuration and 28 positions, they provide ample connectivity options for your PCB layout. The Copper Alloy contacts guarantee efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial applications, these connectors are built to withstand extreme environments, with an operating temperature range of -40 to 105 °C. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.